TE Connectivity 963961-2

Connector Accessory, 0.045in Min Cable Dia, 0.062in Max Cable Dia, Copper Zinc Alloy
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 963961-2.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Electro Sonic

X-ON

Inventory History

3 month trend:
+22.29%

CAD Models

Download TE Connectivity 963961-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

TE Connectivity928781-2
Connector Accessory, 0.071in Min Cable Dia, 0.114in Max Cable Dia, Copper Zinc Alloy
TE Connectivity928794-2
Connector Accessory, 0.071in Min Cable Dia, 0.114in Max Cable Dia, Copper Zinc Alloy
TE Connectivity42565-2
Quick Disconnect Terminal, FASTON 250, Male Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032
Avikrimp Spade Tongue Terminal for 22-18 AWG Wire, Carton

Descriptions

Descriptions of TE Connectivity 963961-2 provided by its distributors.

Connector Accessory, 0.045in Min Cable Dia, 0.062in Max Cable Dia, Copper Zinc Alloy
TE Connectivity FASTIN-FASTON .110 Series Male Blade Terminal, 2.79 x 0.81mm Tab, Max Wire 0.56mm²
TE Connectivity 963961-2 FF-FLACHSTECKER28 Male Unshrouded Terminal Reel
FF 110 TAB 0.2-0.5MM2 .070 F PTP CUZN30
Contact PIN Crimp ST Cable Mount 20-24AWG Reel Automotive
Signal Crimp Contact, Male, 20-24AWG, Tin Plated Copper
Contact PINCrimp STCable Mount 20-24AWG Reel
Terminals FF-FLACHSTECKER28 Reel of 5000
Automotive Connectors FF-FLACHSTECKER2,8
CONN QC TAB 20-24AWG 0.110 CRIMP
CONTACT, PIN, CRIMP; Product Range: FASTIN-FASTON 110 Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: -; Contact Plating: Tin Plated Contacts; For Use With: AMP FASTIN-FASTON 110 Series Housing

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 963961-2.