TE Connectivity 928930-2

TE Connectivity 928930-2 JTIMER Terminal Female 20-17AWG Reel of 4000
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 928930-2.

IHS

Datasheet5 pages2 years ago

Farnell

TE Connectivity

element14 APAC

TME

Inventory History

3 month trend:
+74.12%

CAD Models

Download TE Connectivity 928930-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity170003-4
WIRE SPLICE, CRIMP, 14AWG, 2.27MM2; Available until stocks are exhausted
TE Connectivity927892-1
TE Connectivity FASTIN-FASTON .110 Series Male Blade Terminal, 2.79 x 0.81mm Tab, Max Wire 1mm²
TE Connectivity170003-5
CONN TERM RCPT 14-20AWG CRIMP / Terminal Connector Female, Receptacle (Socket) 14-20 AWG Crimp Tin
Avikrimp Quick Disconnect, Male, for 22-18 AWG (0.80-0.35mm²) Wire, 6.35 x 0.81mm Tab, Carton
InsulKrimp Wire Pin Terminal for 16-14 AWG Wire, Bag
Avikrimp Spade Tongue Terminal for 22-18 AWG Wire, Carton

Descriptions

Descriptions of TE Connectivity 928930-2 provided by its distributors.

TE Connectivity 928930-2 JTIMER Terminal Female 20-17AWG Reel of 4000
Connector Accessory, 0.055in Min Cable Dia, 0.09in Max Cable Dia, Copper Zinc Alloy
JPT Series 20-17 AWG Asymmetric Cantilever Steel Spring Stainless FLR Contact
TE Connectivity Blade Terminal, FASTIN-FASTON .110 Series, Male, 2.79 x 0.79mm Tab, Max Wire Size 1mm²
TE FASTIN-FASTON 110 Tab Contact for 20-18 AWG (4,000 Units per Reel)
FF 110 TAB 0.5-1mm2 Male Crimp Connector, 25A, Tin Plated
Contact PIN Crimp ST Cable Mount Reel Automotive
FF 110 TAB 0.5-1 MM2 .080 F PTP CUZN30
CONN QC TAB 17-20AWG 0.110 CRIMP / 0.110" (2.79mm) Quick Connect Male 17-20 AWG Crimp Connector Non-Insulated
17~20 Tin Copper Cold-pressed Terminals ROHS
Terminals JTIMER SKT 20-17 AWG Reel of 4000
Product Range:junior Power Timer Series
FASTIN-FASTON 110 0.055in Min Cable Dia
Contact PINCrimp STCable Mount Reel
JPT, JUNIOR TIMER TAB CONTACT,20-17 AWG
CONN QC TAB 17-20AWG 0.110 CRIMP
MALE QUICK DISCONNECT, 20-17AWG; Product Range: FASTIN-FASTON 110 Series; Terminal Type: Male Quick Disconnect; Tab Size - Metric: 2.8mm x 0.81mm; Tab Size - Imperial: 0.11" x 0.032"; Wire Size AWG Min: 20AWG; Wire Size AWG M

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0-0928930-2
  • 928930-2.