
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 60755-2 | 60,000 | 4K | |||||||||
| Onlinecomponents.com | 60755-2 | 60,000 | 4K | Bulk | ||||||||
| Newark | 60755-2 | 60,000 | 4K | Tape & Reel | ||||||||
| TME | 607552-TEC-0 | 60,000 | 4K | 22h | ||||||||
| Zoro | G516302435 | 1,000 | 6h |
Download TE Connectivity 60755-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 60755-2 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: