Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 61070-1

Quick Disconnect Terminal 18-22AWG RCP 10.92mm Tin Automotive Reel
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 61070-1.

TE Connectivity

Datasheet120 pages15 years ago
Technical Drawing1 page13 years ago
Datasheet10 pages15 years ago

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+42.28%

CAD Models

Download TE Connectivity 61070-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity62336-1
FASTON .110 SERIES UNINSULATED TIN PLATED CRIMP FLAG TERMINAL, 22 TO 18 AWG
TE Connectivity62321-1
FASTON 110 TERMINAL REC 20-16 AWG PTPBR | TE Connectivity 62321-1
TE Connectivity62591-1
Quick Disconnect Terminal, FASTON 187 Series, Female Flag Disconnect, 4.75mm x 0.81mm
TE Connectivity62718-1
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, 62718-1
TE Connectivity61459-1
Quick Disconnect Terminal 18-22AWG Brass RCP 11.68mm Pre-Tin T/R

Descriptions

Descriptions of TE Connectivity 61070-1 provided by its distributors.

Quick Disconnect Terminal 18-22AWG RCP 10.92mm Tin Automotive Reel
TE Connectivity flag terminal Bare spade terminal, FASTON .110series, Mother seat, 3.81 x 0.3mmconnector, Maximum wire gauge0.8mm²
FEMALE DISCONNECT, 2.79MM, UNINSULATED; Product Range: FASTON 110 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 2.79mm x 0.51mm; Tab Size - Imperial: 0.11" x 0.02"; Wire Size AWG Min: 22
110 FASTON FLAG REC 22-18 AWG TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 22 – 18 AWG Wire Size: .32 – .82 mm² Mating Tab Width: 2.8 mm Receptacle Uninsulated 22 – 18 AWG .32 – .82 mm² | Quick Disconnect | Part Number: 61070-1 | Internal Number: 61070-1 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 61070-1.
  • 61070-1..