TE Connectivity 42742-2

Quick Disconnect Terminal 12-18AWG RCP 17.01mm 7.64mm Tin Automotive Reel
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 42742-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Farnell

TE Connectivity

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-32.56%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity63445-2
Quick Disconnect Terminal 12-18AWG RCP 17.01mm 7.62mm Tin Strip on Reel
TE Connectivity42563-8
Quick Disconnect Terminal 10-12AWG RCP 17.02mm 8.08mm Tin Strip on Reel
TE Connectivity180351-2
Terminal, Female Disconnect, 6.35Mm, Cri; |Te Connectivity Amp 180351-2
TE Connectivity63677-2
Quick Disconnect Terminal 12-16AWG F 22.86mm 9.14mm Strip
TE Connectivity / AMP1742594-1
Terminals 205 Faston Recp 18-14 Npst; |Te Connectivity Amp 1742594-1

Descriptions

Descriptions of TE Connectivity 42742-2 provided by its distributors.

Quick Disconnect Terminal 12-18AWG RCP 17.01mm 7.64mm Tin Automotive Reel
TERMINAL, QUICK DISCONNECT, UNINSULATED, 18-12AWG, FEMALE, BRASS, 250 SERIES
TERMINAL, FLAG DISCONNECT, 0.25IN, CRIMP; TERMINAL, FLAG DISCONNECT, 0.25IN, CRIMP; Product Range:FASTON 250 Series; Terminal Type:Female Flag Disconnect; Tab Size - Metric:6.35mm x 0.81mm; Tab Size - Imperial:0.25" x 0.032"; Wire Size AWG Min:18AWG; Wire Size AWG Max:12AWG
250 FASTON FLAG REC 18-12 AWG TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 18 – 12 AWG Wire Size: .82 – 3.31 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 18 – 12 AWG .82 – 3.31 mm² | Quick Disconnect | Part Number: 42742-2 | Internal Number: 42742-2 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 42742-2 .
  • 42742-2.