TE Connectivity 6-6609107-8

Mains Power Connector, 6A, 115/230VAC, Male, Quick Connect Terminal
$ 25.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-6609107-8.

IHS

Datasheet4 pages1 year ago
Datasheet6 pages25 years ago
Datasheet7 pages25 years ago

JRH Electronics

Electro Sonic

TE Connectivity

Master Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Mini-Fit Jr.™ Plug Housing, Dual Row with Panel Mount Ears, UL 94V-2, Panel Mount, 10 Circuits
TE Connectivity1-640522-0
Connector, Soft Shell; 250 V; 9 A (Max.); 12; Nylon; Brick Red; Matrix; Plug
Rectangular Power Connector, 22 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-640526-0
Connector, Soft Shell; 250 V; 9 A (Max.); 36; Nylon; Brick Red; Matrix; Plug
TE Connectivity1-640523-0
Connector, Soft Shell; 250 V; 9 A (Max.); 15; Nylon; Brick Red; Matrix; Plug

Descriptions

Descriptions of TE Connectivity 6-6609107-8 provided by its distributors.

Mains Power Connector, 6A, 115/230VAC, Male, Quick Connect Terminal
Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 6A Fuse/Switch ST 1 Port
POWER ENTRY MODULE, PLUG, 6A; Connector Type: IEC C14; Current Rating: 6A; Voltage Rating: 250VAC; Fuse Holder: 2-Pole Fuse Holder; Fuse Size Held: 5mm x 20mm; Connector Terminals: Quick Connect; Connector 58K9920
PS0SXDS6B=C1175 Filter Type: Power Entry Module Input Voltage Selection: Dual AC (Series/Parallel) Filter Switch Type: DPST Filter Shield Type: Complete Shield Product Orientation: Vertical Power Entry Module Dual AC (Series/Parallel) DPST Complete Shield | Corcom P Series Multi-Function Inlet Fil | Part Number: PS0SXDS6B | Internal Number: 6-6609107-8 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS0SXDS6B