TE Connectivity 6-6609107-2

Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
$ 25.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-6609107-2.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet1 page8 years ago

Master Electronics

IHS

RS (Formerly Allied Electronics)

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-12-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Mini-Fit Jr.™ Plug Housing, Dual Row with Panel Mount Ears, UL 94V-2, Panel Mount, 10 Circuits
TE Connectivity1-640522-0
Connector, Soft Shell; 250 V; 9 A (Max.); 12; Nylon; Brick Red; Matrix; Plug
Rectangular Power Connector, 22 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-640519-0
Connector, Soft Shell; 250 V; 9 A (Max.); 4; Nylon; Brick Red; Matrix; Plug
TE Connectivity1-640526-0
Connector, Soft Shell; 250 V; 9 A (Max.); 36; Nylon; Brick Red; Matrix; Plug

Descriptions

Descriptions of TE Connectivity 6-6609107-2 provided by its distributors.

Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 10A Switch/Fuse ST 1 Port
THE CHAMELEON ADAPTABLE MODULE Mains Power Connector, 10A, 115/230VAC, Male
PS0S0SSXB=C1121 Filter Type: Power Entry Module Input Voltage Selection: Single AC Filter Switch Type: DPST Filter Shield Type: Complete Shield Product Orientation: Vertical Power Entry Module Single AC DPST Complete Shield | Corcom P Series Multi-Function Inlet Fil | Part Number: PS0S0SSXB | Internal Number: 6-6609107-2 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS0S0SSXB