TE Connectivity 6-1879128-2

Res Thin Film 0402 887 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Medical
$ 0.434
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1879128-2.

Newark

Datasheet8 pages9 years ago
Datasheet6 pages12 years ago

IHS

JRH Electronics

TE Connectivity

element14 APAC

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERA-2ARB821X
Res Thin Film 0402 820 Ohm 0.1% 0.063W(1/16W) ±10ppm/C SMD Automotive T/R
PanasonicERA-2ARB911X
Res Thin Film 0402 910 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
TE Connectivity5-1879128-3
Res Thin Film 0402 825 Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
TE Connectivity / AMP5-1879128-6
Res Thin Film 0402 845 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical T/R
TE Connectivity / AMP5-1879128-9
Fixed Resistor, Thin Film, 0.063W, 866ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
PanasonicERA-2AEB8870X
Res Thin Film 0402 887 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-2ARB8870X
Fixed Resistor, Thin Film, 0.063W, 887ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
TE Connectivity6-1879128-2
Res Thin Film 0402 887 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Medical

Descriptions

Descriptions of TE Connectivity 6-1879128-2 provided by its distributors.

Res Thin Film 0402 887 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.063W, 887ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
Resistor, thin film, SMD 0402 (1005), 887 Ω, 0.063 W, ±0.1 %, 6-1879128-2
Thin Film Resistors-Smd Rn 0402 887R 0.1% 10Ppm |Holsworthy Te Connectivity RN73C1E887RBTDF
RES, 887R, 0.1%, 0.063W, 0402, THIN FILM
RES, 887R, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 887ohm; Product Range: RN73 Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Toler
Special Order: RN 0402 887R 0.1% 10PPM 1K RL Resistance Value: 887 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 887 Ω Thin Film Precision Resistor .1 % | Part Number: RN73C1E887RBTDF | Internal Number: 6-1879128-2 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C1E887RBTDF