TE Connectivity / AMP 5-1879128-6

Res Thin Film 0402 845 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical T/R
$ 0.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1879128-6.

Newark

Datasheet8 pages9 years ago
Datasheet6 pages12 years ago

JRH Electronics

Electro Sonic

element14 APAC

TE Connectivity

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity / AMP 5-1879128-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP5-1879128-6
Res Thin Film 0402 845 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical T/R
PanasonicERA-2ARB8450X
Fixed Resistor, Thin Film, 0.063W, 845ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
PanasonicERA-2ARB821X
Res Thin Film 0402 820 Ohm 0.1% 0.063W(1/16W) ±10ppm/C SMD Automotive T/R
PanasonicERA-2ARB911X
Res Thin Film 0402 910 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
TE Connectivity5-1879128-3
Res Thin Film 0402 825 Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityRN73C1E787RBTDF
Res Thin Film 0402 787 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical T/R

Descriptions

Descriptions of TE Connectivity / AMP 5-1879128-6 provided by its distributors.

Res Thin Film 0402 845 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.063W, 845ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
Thin Film Resistors-Smd Rn 0402 845R 0.1% 10Ppm |Holsworthy Te Connectivity RN73C1E845RBTDF
Surface Mount Resistors, Precision Resistor, 2 Termination, 0402, Taped & Reeled, .1 %, Thin Film, Resistance Class Up to 1kΩ, 845 Ω, Holsworthy RN73
Special Order: RN 0402 845R 0.1% 10PPM 1K RL Resistance Value: 845 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 845 Ω Thin Film Precision Resistor .1 % | Part Number: RN73C1E845RBTDF | Internal Number: 5-1879128-6 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C1E845RBTDF