TE Connectivity 5-1879128-3

Res Thin Film 0402 825 Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
$ 0.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1879128-3.

element14 APAC

Datasheet4 pages2 years ago
Datasheet8 pages10 years ago

Newark

JRH Electronics

TE Connectivity

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

PanasonicERA-2ARB821X
Res Thin Film 0402 820 Ohm 0.1% 0.063W(1/16W) ±10ppm/C SMD Automotive T/R
PanasonicERA-2ARB751X
Res Thin Film 0402 750 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Automotive T/R
TE ConnectivityRN73C1E787RBTDF
Res Thin Film 0402 787 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical T/R
TE ConnectivityRN73C1E750RBTDF
Res Thin Film 0402 750 Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
TE Connectivity / AMP5-1879128-9
Fixed Resistor, Thin Film, 0.063W, 866ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
PanasonicERA-2AEB8250X
Res Thin Film 0402 825 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity 5-1879128-3 provided by its distributors.

Res Thin Film 0402 825 Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 825ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
Resistor, thin film, SMD 0402 (1005), 825 Ω, 0.063 W, ±0.1 %, 5-1879128-3
Thin Film Resistors-SMD RN 0402 825R 0.1% 10PPM
825 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class Up to 1kΩ, .063 W, Holsworthy RN73
RES, 825R, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 825ohm; Product Range: RN73 Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)
Special Order: RN 0402 825R 0.1% 10PPM 1K RL Resistance Value: 825 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 825 Ω Thin Film Precision Resistor .1 % | Part Number: RN73C1E825RBTDF | Internal Number: 5-1879128-3 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C1E825RBTDF