What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERA-2ARB911X

Res Thin Film 0402 910 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2ARB911X.

Panasonic

Datasheet3 pages10 years ago

Newark

Panasonic SCT

Farnell

Inventory History

3 month trend:
-2.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERA-2ARB102X
Res Thin Film 0402 1K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA-2ARB821X
Res Thin Film 0402 820 Ohm 0.1% 0.063W(1/16W) ±10ppm/C SMD Automotive T/R
TE Connectivity / AMP7-1879128-7
Fixed Resistor, Thin Film, 0.063W, 1000ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRB071KL
62.5mW Thin Film Resistor ±0.1% ±10ppm/℃ 1kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB911X
Res Thin Film 0402 910 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
TE ConnectivityCPF0402B910RE1
Fixed Resistor, Thin Film, 0.063W, 910ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Panasonic ERA-2ARB911X provided by its distributors.

Res Thin Film 0402 910 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.063W, 910ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
Metal Film (Thin Film) Chip Resistors, 0.063W, 910½, 0.1%, 0402, RoHS
Panasonic SCT
RES SMD 910 OHM 0.1% 1/16W 0402
0402 (1005Metric) FIXED RESISTOR ERA-2A 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 910Ohm ±10ppm/C
RES, 910R, 0.1%, 0402, METAL FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 910ohm; Product Range: ERA2A Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ±

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA2ARB911X