TE Connectivity 6-1393215-7

General Purpose Card-E Power PCB Relay SPDT 5A 12VDC 330Ohm Through Hole
$ 8.863
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1393215-7.

IHS

Datasheet4 pages1 year ago

Sager Electronics

element14 APAC

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-34.01%

CAD Models

Download TE Connectivity 6-1393215-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2024-06-29
LTD Date2024-08-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Electromechanical Relay SPDT 5A 12VDC 400Ohm Through Hole
Electromechanical Relay SPDT 5A 12VDC 400Ohm Through Hole
TE Connectivity9-1440003-3
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.033A (Coil), 12Vdc (Coil), 400Mw (Coil), 5A
Power Relay 12VDC 5(NO)/3(NC)A SPDT (20.3mm 10.3mm 15.8mm) THT
TE Connectivity2-1393203-9
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.027A (Coil), 12Vdc (Coil), 327Mw (Coil), 5A
PanasonicJQ1-9V
Power Relay, 1 Form C, 5A 125VAC 2A 250VAC 5A 30VDC
TE Connectivity6-1393215-7
General Purpose Card-E Power PCB Relay SPDT 5A 12VDC 330Ohm Through Hole
Pcb Power Relay |Omron Industrial Automation G5SB-1A DC12
TE Connectivity1393219-5
General Purpose Miniature PCB Electromechanical Relay SPDT 5A 9VDC 405Ohm Through Hole

Descriptions

Descriptions of TE Connectivity 6-1393215-7 provided by its distributors.

General Purpose Card-E Power PCB Relay SPDT 5A 12VDC 330Ohm Through Hole
Power Relay SPDT-NO/NC 400VAC 12VDC Through Hole Box/Tube
Power Relay 12VDC SPDT(28x10.4x25.1)mm THT
SCHRACK Series SPDT 5 A 12 V Non Latching PC Pin Through Hole Power Relay
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.037A (Coil), 12VDC (Coil), 436mW (Coil), 5A (Contact), DC Input, AC/DC Output, Panel Mount
RELAY, SPDT, 250VAC, 5A; Contact Configuration: SPDT; Coil Voltage: 12VDC; Contact Current: 5A; Product Range: V23057 Series; Relay Mounting: Through Hole; Coil Type: -; Contact Voltage VAC: 250VAC; Relay Terminals: Solder; Cont
Coil Resistance Ohm = 330 / Coil Type = DC / Contact Configuration = 1CO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgNi + Au / Series = V23057 / Width mm = 10.4 / Relay Type = General Purpose / Coil Voltage - DC V = 12 / Length mm = 28 / Height mm = 25.1 / Switching Current A = 5 / Switching Capacity kVA = 1.25 / Switching Voltage - AC V = 400
V23057-B0002-A101 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating DC: 436 mW Coil Resistance: 330 Ω Coil Voltage Rating: 12 VDC Standard Monostable, DC 436 mW 330 Ω | Power Relay | Part Number: V23057B 2A101 | Internal Number: 6-1393215-7 | Alias Number: V23057-B0002-A101 | V23057-B0002-A101 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating DC: 436 mW Coil Resistance: 330 Ω Coil Voltage Rating: 12 VDC Standard Monostable, DC 436 mW 330 Ω | Power Relay | Part# V23057B 2A101 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 613932157
  • V23057-B0002-A101
  • V23057B 2A101
  • V23057B0002A101
  • V23057B2A101