Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1393219-5

General Purpose Miniature PCB Electromechanical Relay SPDT 5A 9VDC 405Ohm Through Hole
$ 3.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393219-5.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages11 years ago
Datasheet4 pages1 year ago

Farnell

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-0.01%

CAD Models

Download TE Connectivity 1393219-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-09-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Power Relay 9VDC 5(NO)/3(NC)A SPDT (20.3mm 10.3mm 15.8mm) THT
TE Connectivity9-1440003-3
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.033A (Coil), 12Vdc (Coil), 400Mw (Coil), 5A
General Purpose Relays Power Pcb Relay Spst-No 24Vdc
Power Relay 12VDC 5(NO)/3(NC)A SPDT (20.3mm 10.3mm 15.8mm) THT
TE Connectivity2-1393219-0
Power Relay, Spdt, 5A, 250V, Pcb Rohs Compliant: Yes |Schrack Te Connectivity 2-1393219-0
TE Connectivity9-1440003-5
Electromechanical Relay 24VDC 3.84KOhm 1A SPDT (12.5x7.5x10)mm THT Signal Relay

Descriptions

Descriptions of TE Connectivity 1393219-5 provided by its distributors.

General Purpose Miniature PCB Electromechanical Relay SPDT 5A 9VDC 405Ohm Through Hole
Power/Signal Relay, 1 Form C, Momentary, 9VDC (Coil), 200mW (Coil), 5A (Contact), Panel Mount
Power Relay 9VDC 5A SPDT(20x10x10)mm THT
1 Form C SPDT-CO, 5 A Contact Rating, 9 VDC General Purpose Power Relay PE014009
POWER RELAY, SPDT, 5A, 250VAC, TH
Power Relay, Spdt, 5A, 250Vac, Th; Contact Configuration:spdt; Coil Voltage:9Vdc; Contact Current:5A; Product Range:pe Series; Relay Mounting:through Hole; Coil Type:non Latching; Contact Voltage Vac:250V; Relay Terminals:solder; Rohs Compliant: Yes
Special Order: PE014009 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 5 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: 1393219-5 | Internal Number: 1393219-5 | Alias Number: PE014009 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1393219-5 .
  • PE014009