Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1393203-9

Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.027A (Coil), 12Vdc (Coil), 327Mw (Coil), 5A
$ 8.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393203-9.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages11 years ago

TE Connectivity

IHS

Sager Electronics

Farnell

Inventory History

3 month trend:
-2.60%

CAD Models

Download TE Connectivity 2-1393203-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-11-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Electromechanical Relay SPDT 5A 12VDC 400Ohm Through Hole
Electromechanical Relay SPDT 5A 12VDC 400Ohm Through Hole
TE Connectivity9-1440003-3
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.033A (Coil), 12Vdc (Coil), 400Mw (Coil), 5A
Power Relay 12VDC 5(NO)/3(NC)A SPDT (20.3mm 10.3mm 15.8mm) THT
PanasonicJQ1-12V-F
General Purpose Relay, Jq Series, Power, Non Latching, Spdt, 12 Vdc, 5 A Rohs Compliant: Yes
TE Connectivity1440004
General Purpose Relay, Pch Series, Power, Non Latching, Spdt, 12 Vdc, 5 A Rohs Compliant: Yes
TE Connectivity9-1440003-3
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.033A (Coil), 12Vdc (Coil), 400Mw (Coil), 5A
TE Connectivity9-1440003-9
Electromechanical Relay SPDT 10A 9VDC 202Ohm Through Hole
TE Connectivity7-1393236-1
Power Relay 12VDC 6A SPDT(28mm 5mm 15mm) THT
PanasonicAPF30212
RELAY GEN PURPOSE SPDT 6A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole

Descriptions

Descriptions of TE Connectivity 2-1393203-9 provided by its distributors.

Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.027A (Coil), 12Vdc (Coil), 327Mw (Coil), 5A
Industrial Relays V23148-A1105-A101; |Potter&brumfield Te Connectivity V23148A1105A101
Relay, 1 Form C (NO/NC), 12 V (DC), 440 Ω, 5 A, 400 V (AC), monostable, 2-1393203-9
Cross Referenced to TE CONNECTIVITY CORP - Part AMP2-1393203-9
Electromechanical Relay SPDT 12A 12VDC 440Ohm Through Hole
TE Connectivity Tyco Electronics Power relay, U/UBseries, 12V dc_coil_voltage, switching current5A, SPDT
Power Relay 12VDC 12A SPDT(21.2x16.2x14.9)mm THT
V23148A1105A101, TE Connectivity / P&B Brand
PCB Power Relay V23148, 1CO, DC, 12V, 440Ohm
SHRACK, SPDT MINIATURE POWER RELAY,5A 12VDC COIL
Industrial Relays (General Purpose)
V23148-A1105-A101 Relay Type: Standard Coil Magnetic System: Monostable Coil Power Rating DC: 327 mW Coil Resistance: 440 Ω Coil Special Features: Sensitive Version Standard Monostable 327 mW 440 Ω | Power Relay | Part Number: V23148A1105A101 | Internal Number: 2-1393203-9 | Alias Number: V23148-A1105-A101 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23148-A1105-A101
  • V23148A1105A101