TE Connectivity 6-1393030-2

SSR RELAY SPST-NO 25A 12-280V / Solid State SPST-NO (1 Form A) 4-SIP
$ 42.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1393030-2.

IHS

Datasheet4 pages1 year ago

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 6-1393030-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Schneider Electric6225AXXSZS-DC3
Solid State Relay Industrial Mount 6000 SSR SCR SPST-NO 25A
Schneider Electric70S2-03-C-25-S
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC
SensataPF240D25R
PF Series 25 A 280 V Random DC Control Solid State Relay Through Hole - SIP-4
Sensata /CrydomSPFE240D25
Relay SSR 15mA 32V DC-IN 25A 280V AC-OUT 4-Pin SIP
SensataCSW2425
Relay;SSR;Zero-Switching;Cur-Rtg 25A;Ctrl-V 3-32DC;Vol-Rtg 24-280AC;Pnl-Mnt
Teledyne RelaysSTH24D25
Relay SSR 13mA 32V DC-IN 25A 280V AC-OUT 4-Pin

Descriptions

Descriptions of TE Connectivity 6-1393030-2 provided by its distributors.

SSR RELAY SPST-NO 25A 12-280V / Solid State SPST-NO (1 Form A) 4-SIP
Solid State Relay 15mA 15V DC-IN 25A 280V AC-OUT 4-Pin SIP
AC Zero Cross RoHS Compliant Active SPST-NO (1Form A) Solid State Relay 3V~15VDC 25A
Solid State Relays - PCB Mount SPST-NO 3-15VDC 25A SS RELAY
SSR, PCB MOUNT, 280VAC, 15VDC, 25A; Contact Configuration:SPST-NO; Load Current:25A; Operating Voltage Max:280VAC; Relay Mounting:PCB; Relay Terminals:Through Hole; Switching Mode:Zero Crossing; Operating Voltage Min:12VAC RoHS Compliant: Yes
SSRF-240D25 =SIP MODULE,25A,240VAC-INT H Relay Type: Solid State Contact Arrangement: 1 Form A (SPST-NO) Product Mount Type: Printed Circuit Board Relay Connection Type: PCB Termination Terminal Configuration: Solder Pins Solid State 1 Form A (SPST-NO) Printed Circuit Board PCB Termination | Solid State Relays & P&b Ssrf Series | Part Number: SSRF-240D25 | Internal Number: 6-1393030-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSRF-240D25
  • SSRF240D25