Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata CSW2425

Relay; SSR; Zero-Switching; Cur-Rtg 25A; Ctrl-V 3-32DC; Vol-Rtg 24-280AC; Pnl-Mnt
$ 51.192

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CSW2425.

IHS

Datasheet7 pages5 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
-60.71%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2003-11-18

Related Parts

SensataPF240D25R
PF Series 25 A 280 V Random DC Control Solid State Relay Through Hole - SIP-4
Sensata /CrydomSPFE240D25
Relay SSR 15mA 32V DC-IN 25A 280V AC-OUT 4-Pin SIP
SensataPF240D25
PF Series 25 A 280 V Zero Cross DC Control Solid State Relay Through Hole -SIP-4
Schneider Electric6225AXXSZS-DC3
Solid State Relay Industrial Mount 6000 SSR SCR SPST-NO 25A
Schneider Electric70S2-03-C-25-S
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC
Teledyne RelaysSTH24D25
Relay SSR 13mA 32V DC-IN 25A 280V AC-OUT 4-Pin

Descriptions

Descriptions of Sensata CSW2425 provided by its distributors.

Relay;SSR;Zero-Switching;Cur-Rtg 25A;Ctrl-V 3-32DC;Vol-Rtg 24-280AC;Pnl-Mnt
CSW Series 25 A 24 to 280 V Zero Cross DC Control Solid State Relay Panel Mount
Solid State Relays - Industrial Mount PM IP00 SSR 280Vac 2 5A,3-32Vdc,ZC
Relay SSR 10mA 32V DC-IN 25A 280V AC-OUT 4-Pin
SCR 24V(AC)~280V(AC) 25A 3V(DC)~32V(DC) threaded mounting,panel mount 58.4mm*45.7mm*22.9mm
SSR, PANEL MOUNT, 280VAC, 32VDC, 25A; Co; SSR, PANEL MOUNT, 280VAC, 32VDC, 25A; Control Voltage Range:3VDC to 32VDC; Operating Voltage Range:24Vrms to 280Vrms; Contact Configuration:SPST-NO; Load Current:25A; Switching Mode:Zero Crossing; Relay Terminals:Screw Clamp

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND