Sensata PF240D25R

PF Series 25 A 280 V Random DC Control Solid State Relay Through Hole - SIP-4
$ 33.3

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata PF240D25R.

IHS

Datasheet5 pages5 years ago

Sensata /Crydom

Sager Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-20.28%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1996-08-14

Related Parts

SensataPF240D25
PF Series 25 A 280 V Zero Cross DC Control Solid State Relay Through Hole -SIP-4
SensataPFE240D25
Solid State Relay (SSR) SPST-NO (1 Form A) 12V-280V Load 25A 15-32VDC SIP-4
Sensata /CrydomD2425
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 3-32DC; Vol-Rtg 24-280AC
Schneider Electric6225AXXSZS-DC3
Solid State Relay Industrial Mount 6000 SSR SCR SPST-NO 25A
MagnecraftW6225DTX-4
Relay SSR 2mA 32V DC-IN 25A 280V AC-OUT 6-Pin
Schneider ElectricW6225DTX-1
Relay SSR 2mA 32V DC-IN 25A 280V AC-OUT 6-Pin

Descriptions

Descriptions of Sensata PF240D25R provided by its distributors.

PF Series 25 A 280 V Random DC Control Solid State Relay Through Hole - SIP-4
Relay SSR 15mA 15V DC-IN 25A 280V AC-OUT 4-Pin SIP Module
Relay;SSR;Random Turn-On;Ctrl-V 5DC;Vol-Rtg 12-280AC;PCB/PCB Mnt;Solder;4 Pin
Solid-State PC Board Relay; Control Voltage Type:DC; Load Current RMS Max:25A; Peak Surge Current:250A; Load Voltage RMS Max:280VAC; Load Voltage RMS Min:12VAC; Contacts:SPST-NO; Control Voltage Max:15VDC; Control Voltage Min:3VDC ;RoHS Compliant: Yes
SSR, 25A, 240VAC; Control Voltage Type:DC; Input Voltage:3V DC to 15V DC; Load Current:25A; Load Voltage Range:12Vrms to 280Vrms; Relay Terminals:Through Hole; SVHC:No SVHC (20-Jun-2011); Approval Bodies:VDE, CE; Approval Category:UL Recognised; Blocking Voltage:600V; Control Current Typ:15mA; Control Voltage DC Max:15V; Control Voltage DC Min:3V; External Depth:22.8mm; External Length / Height:34.3mm; External Width:38.1mm; I2t:260s; Input Impedance:300ohm; Insulation Resistance:1000Mohm; Isolation Voltage:4kV; Leakage Current:0.1mA; Load Current Max:10A; Load Current Min:0.06A; Load Current RMS Max:25A; No. of Pins:4; Operating Temperature Max:80°C; Operating Temperature Min:-30°C; Output Type:SCR; Pin Length:7.6mm; RMS Load Current Min:0.06A; RMS Load Voltage Max:280V; RMS Load Voltage Min:12V; Rate of Voltage Change dv / dt:500V/µs; Series:PF; Surge Current:250A; Terminal Type:Through Hole; Termination Type:SIP; Voltage Drop @ Rated Current:1.6V

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND