Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata /Crydom SPFE240D25

Relay Ssr 15MA 32V Dc-in 25A 280V Ac-out 4-PIN Sip
$ 33.478

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom SPFE240D25.

Official Datasheet16 years ago

Inventory History

3 month trend:
-26.53%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2002-04-24

Related Parts

Sensata /CrydomD2425
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 3-32DC; Vol-Rtg 24-280AC
Sensata /CrydomD1225
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 22.9mm 0.0034A
SensataPF240D25R
PF Series 25 A 280 V Random DC Control Solid State Relay Through Hole - SIP-4
Teledyne RelaysSTH24D25
Relay SSR 13mA 32V DC-IN 25A 280V AC-OUT 4-Pin
SOLID STATE RELAY, HOCKEY PUCK, 25 A, 5-24 VDC IN, 24-240 VAC OUT, G3NA SERIES
Teledyne RelaysSH24D25
Relay SSR 13mA 32V DC-IN 25A 275V AC-OUT 3-Pin

Descriptions

Descriptions of Sensata /Crydom SPFE240D25 provided by its distributors.

Relay SSR 15mA 32V DC-IN 25A 280V AC-OUT 4-Pin SIP
CRYDOM SPFE240D25 Solid State Relay, SPF Series, SIP, 25 A, PCB, Through Hole, 12 Vrms, 280 Vrms
Crydom SPFE240D25 Solid State Relay 280V AC 25A 15 to 32V DC
Sensata / Crydom Solid State Relays - SSRs, PCBinstall, Maximum load current25A Effective value, Maximum load voltage280VEffective value
Mini-SIP SSR - Ratings to 1A @ 280 VAC - SCR output - DC control - Zero-crossing (resistive loads) output - 10-35mA current-control input
SOLID-STAE PC BOARD RELAY, 25A, 15VDC TO 32VDC, ZERO CROSS; Operating Voltage Range:15VDC to 32VDC; Load Current:25A; Switching Mode:Zero Crossing; Relay Terminals:Through Hole; Control Voltage Type:DC; Input Voltage:15VDC to 32VDC

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS