TE Connectivity 6-103956-1

AMPMODU 12 Position 2.54 mm Pitch 26-22 AWG Loaded IDC Socket Housing
$ 1.959
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-103956-1.

TE Connectivity

Datasheet245 pages2 years ago
Datasheet197 pages5 years ago
Datasheet20 pages16 years ago

Master Electronics

IHS

Future Electronics

ShanghaiCT

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 6-103956-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.959
$ 4.289
Stock
17,495
6,654
Authorized Distributors
6
6
Connector Type
Receptacle, Socket
Receptacle, Socket
Number of Contacts
12
12
Mount
Cable
Cable
Termination
IDC
IDC
Contact Material
Bronze
Bronze
Contact Plating
Tin
Lead, Tin
Housing Material
Thermoplastic
Thermoplastic
Max Current Rating
-
-
Max Voltage Rating (AC)
-
-
Max Operating Temperature
105 °C
105 °C
Min Operating Temperature
-65 °C
-65 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-04-22
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity6-103957-1
Conn IDC Connector RCP 12 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity1-103957-1
Conn IDC Connector RCP 12 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity5-103957-8
Conn IDC Connector RCP 9 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity5-103956-8
22-26 AWG Latch Lock,Receptacle 2.54mm 1 9pin 2.54¦Ìm IDC , 45.72mm*5.08mm
TE Connectivity103958-9
Conn IDC Connector RCP 10 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity4-644563-2
Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 6-103956-1 provided by its distributors.

AMPMODU 12 Position 2.54 mm Pitch 26-22 AWG Loaded IDC Socket Housing
Conn IDC Connector RCP 12 POS 2.54mm IDT ST Cable Mount Strip
Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle
22-26 AWG Latch Lock,Receptacle 2.54mm 1 12pin 2.54¦Ìm IDC
Conn Wire to Board F 12 POS 2.54mm IDT STCable Mount Tube
.100 AMPMODU Headers Housings & Contacts
CONNECTOR, RCPT, 12POS, 1ROW, 2.54MM
CONN RCPT 12POS IDC 22-26AWG TIN
2X12 MTE RCPT SR LATCH .100CL Connector Product Type: Connector Assembly Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 12 Centerline (Pitch): 2.54 mm Connector Assembly Receptacle Wire-to-Board 12 | Wire-To-Board Connector Assembly & Housing | Part Number: 6-103956-1 | Internal Number: 6-103956-1 | 2.54 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-103956-1.