TE Connectivity 103958-9

Conn IDC Connector RCP 10 POS 2.54mm IDT ST Cable Mount Strip
$ 3.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 103958-9.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Farnell

JRH Electronics

Factory Futures

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 103958-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.03
$ 2.412
Stock
68,590
29,951
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
10
10
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Gold
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-10-14
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2027-01-27
LTD Date2027-03-21
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity5-103957-7
Conn IDC Connector RCP 8 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity5-103957-8
TE Connectivity IDC Connector, AMPMODU MTE Series, Receptacle, 9 Pos, 2.54mm Pitch, Wire Mount
TE Connectivity5-103956-8
Conn IDC Connector RCP 9 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity6-103956-1
AMPMODU 12 Position 2.54 mm Pitch 26-22 AWG Loaded IDC Socket Housing
TE Connectivity1-103957-1
Conn IDC Connector RCP 12 POS 2.54mm IDT ST Cable Mount Strip
Conn IDC Connector F 10 POS 2.54mm IDT ST Cable Mount SL Tube

Descriptions

Descriptions of TE Connectivity 103958-9 provided by its distributors.

Conn IDC Connector RCP 10 POS 2.54mm IDT ST Cable Mount Strip
Conn Hdr, Amp - Te Connectivity 103958-9; |Te Connectivity Amp 103958-9
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle
22-26 AWG Latch Lock,Receptacle 2.54mm 1 10pin 760nm gold Black IDC wire mounting,free hanging,Through hole mounting 50.8mm(Length)*5.08mm(height)
2X10 MTE RCPT SR LATCH .100CL Connector Product Type: Connector Assembly Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 10 Centerline (Pitch): 2.54 mm Connector Assembly Receptacle Wire-to-Board 10 | Wire-To-Board Connector Assembly & Housing | Part Number: 103958-9 | Internal Number: 103958-9 | Alias Number: 010-5160-00 | 2.54 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty