Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-103956-8

Conn IDC Connector RCP 9 POS 2.54mm IDT ST Cable Mount Strip

$ 2.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103956-8.

TE Connectivity

Datasheet245 pages6 years ago
Datasheet197 pages9 years ago
Datasheet20 pages16 years ago

Farnell

IHS

JRH Electronics

Newark

Inventory History

3 month trend:
+14.41%

CAD Models

Download TE Connectivity 5-103956-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.78
$ 1.875
Stock
4,846
256
Authorized Distributors
6
6
Connector Type
Receptacle, Socket
Receptacle, Socket
Number of Contacts
9
9
Mount
Cable
Cable
Termination
IDC
IDC, IDT
Contact Material
Bronze
Bronze
Contact Plating
Tin
Lead, Tin
Housing Material
Thermoplastic
Thermoplastic
Max Current Rating
-
-
Max Voltage Rating (AC)
-
-
Max Operating Temperature
105 °C
105 °C
Min Operating Temperature
-65 °C
-65 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-04-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5-103957-8
TE Connectivity IDC Connector, AMPMODU MTE Series, Receptacle, 9 Pos, 2.54mm Pitch, Wire Mount
TE Connectivity5-103957-7
Conn IDC Connector RCP 8 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity5-103958-7
Conn IDC Connector RCP 8 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity103958-9
Conn IDC Connector RCP 10 POS 2.54mm IDT ST Cable Mount Strip
Conn IDC Connector F 9 POS 2.54mm IDT ST Cable Mount SL™ Tube
Conn IDC Connector F 9 POS 2.54mm IDT RA Cable Mount KK Bag

Descriptions

Descriptions of TE Connectivity 5-103956-8 provided by its distributors.

Conn IDC Connector RCP 9 POS 2.54mm IDT ST Cable Mount Strip
22-26 AWG Latch Lock,Receptacle 2.54mm 1 9pin 2.54μm tin Black IDC wire mounting,free hanging,Through hole mounting 45.72mm(Length)*5.08mm(height)
Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:2.54Mm; No. Of Rows:1 Row; No. Of Contacts:9Contacts; Connector Mounting:Cable Mount; Contact Material:Phosphor Bronze; Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 5-103956-8.
2X9 MTE RCPT SR LATCH .100CL Number of Positions: 9 Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Retention: With Mating Retention Type: Latching Feature Standard Rectangular Connector | 9 Receptacle Connector Assembly With | Part Number: 5-103956-8 | Internal Number: 5-103956-8 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-103956-8 .
  • 5-103956-8.