Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-103957-8

TE Connectivity IDC Connector, AMPMODU MTE Series, Receptacle, 9 Pos, 2.54mm Pitch, Wire Mount
$ 2.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103957-8.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet197 pages9 years ago
Datasheet20 pages16 years ago

Master Electronics

IHS

JRH Electronics

Factory Futures

Inventory History

3 month trend:
-4.88%

CAD Models

Download TE Connectivity 5-103957-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.84
$ 1.459
Stock
21,635
11,366
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
9
9
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-103956-8
Conn IDC Connector RCP 9 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity5-103956-7
Idc Conn, Rcpt, 8Pos, 1Row, 2.54Mm; |Te Connectivity Amp 5-103956-7
TE Connectivity5-103958-7
Conn IDC Connector RCP 8 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity103958-9
Conn IDC Connector RCP 10 POS 2.54mm IDT ST Cable Mount Strip
Conn IDC Connector F 9 POS 2.54mm IDT ST Cable Mount SL™ Tube
Conn IDC Connector F 9 POS 2.54mm IDT RA Cable Mount KK Bag

Descriptions

Descriptions of TE Connectivity 5-103957-8 provided by its distributors.

TE Connectivity IDC Connector, AMPMODU MTE Series, Receptacle, 9 Pos, 2.54mm Pitch, Wire Mount
Conn IDC Connector RCP 9 POS 2.54mm IDT ST Cable Mount Strip
CONNECTOR, RCPT, 9POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 9Contacts; Gender: Receptacle; Product Range: AMPMODU MTE Series; Contact Termination Type: IDC / IDT; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2019)
2X9 MTE RCPT SR LATCH .100CL Number of Positions: 9 Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Retention: With Mating Retention Type: Latching Feature Standard Rectangular Connector | 9 Receptacle Connector Assembly With | Part Number: 5-103957-8 | Internal Number: 5-103957-8 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty