TE Connectivity 6-102316-4

In a Pack of 100, TE Connectivity AMPMODU MOD IV Female Crimp Terminal Contact 27AWG 6-102316-4
$ 0.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-102316-4.

TE Connectivity

Datasheet245 pages3 years ago
Datasheet197 pages5 years ago
Technical Drawing1 page15 years ago
Datasheet10 pages15 years ago
Datasheet8 pages28 years ago

Master Electronics

IHS

JRH Electronics

TME

Inventory History

3 month trend:
-3.93%

CAD Models

Download TE Connectivity 6-102316-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.459
$ 0.458
Stock
43,883
183,934
Authorized Distributors
6
6
Gender
Female
Female
Pitch
-
2.54 mm
Number of Contacts
-
-
Number of Rows
-
-
Mount
Cable
Cable
Termination
Crimp
Crimp
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
-
-
Contact Material
Bronze, Copper, Tin
Bronze, Copper, Tin

Supply Chain

Introduction Date2008-09-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, female connector, 24-20AWG
TE Connectivity1-770988-0
Connector Accessory, 0.059in Min Cable Dia, 0.094in Max Cable Dia, Contact, Brass
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Bag

Descriptions

Descriptions of TE Connectivity 6-102316-4 provided by its distributors.

In a Pack of 100, TE Connectivity AMPMODU MOD IV Female Crimp Terminal Contact 27AWG 6-102316-4
Contact, Receptacle, 32-27Awg, Crimp; Product Range:Ampmodu Mod Iv Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:27Awg; Contact Plating:Gold Plated Contacts; For Use With:Mod Iv Series Connectors Rohs Compliant: Yes |Te Connectivity Amp 6-102316-4
MOD IV RECP LP LF Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 32 – 27 AWG Operating Voltage: 250 VAC Gold (Au) Socket Tin 32 – 27 AWG | Connector Contact | Part Number: 6-102316-4 | Internal Number: 6-102316-4 | Alias Number: 010-6030-00 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty