TE Connectivity 1-102316-4

Connector Accessory, 0.04in Min Cable Dia, 0.04in Max Cable Dia, Contact
$ 0.458
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-102316-4.

IHS

Datasheet5 pages1 year ago

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1-102316-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 months ago)

Related Parts

MOLEX 43030-0009 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 26-28 AWG, Reel
2.00mm Pitch, Micro-Latch Female Crimp Terminal, Tin (Sn) Plating, 24-30 AWG, Bag
TE Connectivity1-104480-5
Connector Accessory, 0.025in Min Cable Dia, 0.06in Max Cable Dia, Contact, Copper Alloy
TE Connectivity87309-9
Terminal Components; 87309-9; TE CONNECTIVITY; Gold; Straight; Female; 20 AWG
TE Connectivity87809-1
Rectangular Connector Contacts; 87809-1; TE CONNECTIVITY; Gold; Crimp; 22 AWG; 26 AWG

Descriptions

Descriptions of TE Connectivity 1-102316-4 provided by its distributors.

Connector Accessory, 0.04in Min Cable Dia, 0.04in Max Cable Dia, Contact
PCB CONTACT RECEPTACLE, FEMALE, CRIMP, GOLD PLATING, AMPMODU MOD IV SERIES
Connector Headers and PCB Receptacles 760nm 27-32 AWG
CONTACT, RECEPTACLE, 32-27AWG, CRIMP; Co
Headers & Wire Housings STANDARD PRESSURE 32-27 AWG gold
Contact SKT Crimp ST Cable Mount 27-32AWG Loose
.100 AMPMODU Headers, Housings & Contacts
Wire-to-Board ContactsMOD IV RECP LP
1-102316-4, TE CONNECTIVITY/AMP BRAND
CONN SOCKET 27-32AWG CRIMP GOLD
Contact, Receptacle, 32-27Awg, Crimp; Product Range:Ampmodu Mod Iv Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:27Awg; Contact Plating:Gold Plated Contacts; For Use With:Mod Iv Series Connectors Rohs Compliant: Yes |Te Connectivity Amp 1-102316-4
MOD IV RECP LP Contact Type: Socket Wire Contact Termination Area Plating Material: Tin-Lead over Nickel Wire Size: 32 – 27 AWG Operating Voltage: 250 VAC Wire Size: .03 – .1 mm² Socket Tin-Lead over Nickel 32 – 27 AWG 250 VAC | Connector Contact | Part Number: 1-102316-4 | Internal Number: 1-102316-4 | Alias Number: 010-1076-00 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty