TE Connectivity 5747467-1

Conn D Subminiature Plug 9 POS DE Shell Size 2.74mm Solder RA Through Hole Box/Tray
$ 5.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5747467-1.

IHS

Datasheet5 pages1 year ago

Farnell

TE Connectivity

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 5747467-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.103
$ 4.65
Stock
44,005
7,299
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
9
9
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity5747871-8
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector
TE Connectivity2-5748003-0
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector
TE Connectivity1-5747871-4
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector
HARTING Elektronik09651616712
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector
HARTING Elektronik09651616713
Conn D-Sub M 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port
HARTING Elektronik09651626811
Conn D-Sub M 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 5747467-1 provided by its distributors.

Conn D Subminiature Plug 9 POS DE Shell Size 2.74mm Solder RA Through Hole Box/Tray
Conn D-Subminiature PL 9 POS 2.74mm Solder RA Thru-Hole 9Terminal 1Port
D Sub Connector, Standard, 9 Position, Plug; No. Of Contacts:9Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:De; Product Range:Amplimite Hd-20 Series; Connector Body Material:Plastic Body Rohs Compliant: Yes |Amp Te Connectivity 5747467-1.
HD-20 PLUG 9P RA 590 Connector & Housing Type: Plug Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 1 Centerline (Pitch): 2.74 mm Plug Board-to-Board Board Mount 1 | D-Shaped Connector | Part Number: 5747467-1 | Internal Number: 5747467-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5747467-1 .
  • 5747467-1.