TE Connectivity 5745833-1

Cable Clamp Kit for AMPLIMITE Series 25 Position D-Subminiature Connectors Thermoplastic
$ 7.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5745833-1.

IHS

Datasheet4 pages1 year ago

Master Electronics

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.97%

CAD Models

Download TE Connectivity 5745833-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1658613-2
Conn D-Sub PIN 25 POS 1.38mm IDT RA Cable Mount 25 Terminal 1 Port Tube
TE Connectivity1658612-2
D Sub Connector, DB25, Standard, Receptacle, AMPLIMITE HDF, 25 Contacts, DB, IDC / IDT
TE Connectivity1658614-2
Conn D-Subminiature SKT 25 POS 2.76mm IDT RA Cable Mount 25 Terminal 1 Port Tube
AmphenolL17DBFRA25P
D Sub Connector, DB25, Standard, Plug, 17D, 25 Contacts, DB, IDC / IDT
AmphenolL17DBFRA25S
D Sub Connector, DB25, Standard, Receptacle, 17D, 25 Contacts, DB, IDC / IDT
AmphenolL777RRB25P
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of TE Connectivity 5745833-1 provided by its distributors.

Cable Clamp Kit for AMPLIMITE Series 25 Position D-Subminiature Connectors Thermoplastic
CABLE CLAMP KIT, SIZE 3, THERMOPLASTIC;; CABLE CLAMP KIT, SIZE 3, THERMOPLASTIC; Product Range:AMPLIMITE Series; D Sub Shell Size:DB; Cable Exit Angle:180°; Connector Body Material:Thermoplastic Body; Accessory Type:Shielded Cable Clamp Kit; Connector Shell Size:DB
Cable Clamp Kit, Size 3, Thermoplastic; Rango De Producto:Serie Amplimite; Carcasa D Sub, Tamaño:Db; Ángulo De Salida Del Cable:180°; Material Del Cuerpo Del Conector:Termoplástico; Conector, Tamaño De La Carcasa:Db |Amp Te Connectivity 5745833-1
CABLE CLAMP KIT,SZ 3 Strain Relief Accessory Type: Cable Clamp Kit Primary Product Material: Thermoplastic Compatible With Connector Shell Size: 3 Shielded: Yes Thread Size: 4-40 Cable Clamp Kit Thermoplastic 3 | Connector Strain Relief | Part Number: 5745833-1 | Internal Number: 5745833-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5745833-1 .