TE Connectivity 1658614-2

TE Connectivity 1658614-2 D-Sub Connector Female 25P Unshrouded
$ 5.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658614-2.

IHS

Datasheet5 pages2 years ago

Newark

TE Connectivity

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+7.22%

CAD Models

Download TE Connectivity 1658614-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1658612-2
CONN D-SUB RCPT 25POS IDC / 25 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity1-745495-7
Conn D-Sub SKT 25 POS 1.38mm IDT STCable Mount 25 Terminal 1 Port Package
TE Connectivity745209-7
IDC D-Sub Connector Receptacle, Wire-to-Wire, 2.77mm Pitch, Signal Circuit
CONN D-SUB RCPT 25P PNL MNT IDC
AmphenolL17DBFRA25S
Connector, D Sub, Rcpt, 25Pos; |Amphenol Communications Solutions L17DBFRA25S
AmphenolL77SDB25S
D Sub Connector, Standard, Receptacle, SD Series, 25 Contacts, DB, Solder Cup

Descriptions

Descriptions of TE Connectivity 1658614-2 provided by its distributors.

TE Connectivity 1658614-2 D-Sub Connector Female 25P Unshrouded
Conn D-Subminiature SKT 25 POS 2.76mm IDT RA Cable Mount 25 Terminal 1 Port Tube
D Sub Connector, Standard, 25 Position, Receptacle; No. Of Contacts:25Contacts; Gender:Receptacle; Contact Termination Type:Idc/Idt; D Sub Shell Size:Db; Product Range:Amplimite Hdf-20 Series; Connector Body Material:Plastic Body Rohs Compliant: Yes |Amp Te Connectivity 1658614-2.
Standard Cable Connectors Product Highlights: Connector Product Series = HDF-20 (Ribbon Cable) Number of Positions = 25 Receptacle With Contacts
25 POS HDF RCPT, AP, LEAD FREE Number of Positions: 25 Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Free-Hanging (In-Line) Connector Shell Size: 3 D-Shaped Connector | 25 Receptacle Cable-to-Cable Free-Hanging (In-Line) | Part Number: 1658614-2 | Internal Number: 1658614-2 | 3 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658614-2.