TE Connectivity 5745182-2

D Sub Connector, DB9, Plug, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder
$ 5.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5745182-2.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Newark

Future Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+46.10%

CAD Models

Download TE Connectivity 5745182-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.71
$ 5.531
Stock
13,388
8,620
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
9
9
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-01-23
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity2-5748003-0
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector
TE Connectivity5747871-8
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector
TE Connectivity1-5747871-4
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector
HARTING Elektronik09651616712
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector
HARTING Elektronik09651616713
Conn D-Sub M 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port
HARTING Elektronik09651626811
Conn D-Sub M 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 5745182-2 provided by its distributors.

D Sub Connector, DB9, Plug, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder
Conn D-Subminiature PIN 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port Tube
CONN D-SUB PCB PLUG 9POS STR HD-20SERIES 20AWG FULLMETALSHELL
No. Of Contacts:9Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:De; Product Range:Amplimite Hd-20 Series; Connector Body Material:Metal Body; Contact Material:Brass; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 5745182-2.
09 PLUG SP/MS STD Connector & Housing Type: Plug Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 1 Centerline (Pitch): 2.77 mm Plug Board-to-Board Board Mount 1 | D-Shaped Connector | Part Number: 5745182-2 | Internal Number: 5745182-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5745182-2.