TE Connectivity 5650462-4

Assy, receptacle, eurocard, type R, lead-Fre |Amp Te Connectivity 5650462-4
$ 5.731
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5650462-4.

IHS

Datasheet6 pages1 year ago

Factory Futures

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 5650462-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.731
$ 7.27
Stock
4,333
6,160
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
96
96
Number of Rows
3
3
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-07
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity5536010-5
Conn DIN 41612 Plug 96 POS 2.54mm Solder RA Through Hole
TE Connectivity5650461-5
DIN 41612 Connector, 96 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c
TE Connectivity5650895-4
Conn DIN 41612 RCP 96 POS 2.54mm Solder RA Thru-Hole Box
KYOCERA AVX108557096008025
Connector,Din-41612,Pcb Mount,Recept,96 Contacts,Pin,0.1 Pitch,R Angle Pc Tail Terminal
HARTING Elektronik09031966921
96 Position Din Connector Header, Male Pins Through Hole, Right Angle
Amphenol Communications Solutions86093967113755ELF
CONN; RECT; DIN 41612; HEADER; 96 POS; STYLE C; RT ANGLE; CLASS II, 3MM TAIL

Descriptions

Descriptions of TE Connectivity 5650462-4 provided by its distributors.

Assy, receptacle, eurocard, type R, lead-Fre |Amp Te Connectivity 5650462-4
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
CONNECTOR, DIN 41612, RCPT, 96P, 3ROW; Product Range: Eurocard Type R Series; No. of Contacts: 96Contacts; Gender: Receptacle; Pitch Spacing: 2.54mm; No. of Rows: 3 Row; Rows Loaded: a + b + c; Contact Plating: Gold Plated Cont
ASSY,RECEPTACLE,EUROCARD,TYPE Connector & Housing Type: Receptacle Connector System: Board-to-Board Termination Post & Tail Length: .167 in Termination Post & Tail Length: 4.24 mm Centerline (Pitch): .1 in Receptacle Board-to-Board .167" 4.24 mm | Eurocard Connector | Part Number: 5650462-4 | Internal Number: 5650462-4 | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5650462-4 .