TE Connectivity 650462-4

Conn DIN 41612 RCP 96 POS 2.54mm Solder RA Thru-Hole
$ 7.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 650462-4.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages8 years ago

Factory Futures

Master Electronics

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 650462-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.27
$ 5.731
Stock
6,160
4,333
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
96
96
Number of Rows
3
3
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold, Tin
Housing Material
Polyester
Polymer

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE Connectivity650461-4
Conn DIN 41612 RCP 96 POS 2.54mm Solder RA Thru-Hole
TE Connectivity9-1393644-1
Conn DIN 41612 Plug 96 POS 2.54mm Solder RA Through Hole Tray
TE Connectivity650913-5
Connector DIN 41612 Pl 96 Position 2.54mm Solder Right Angle Through Hole
Amphenol Communications Solutions86093967113755ELF
CONN; RECT; DIN 41612; HEADER; 96 POS; STYLE C; RT ANGLE; CLASS II, 3MM TAIL
Amphenol Communications Solutions86093968813755V1LF
DIN 41612 Connector, FCI 8609, 96 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c
Amphenol Communications Solutions86094647113755ELF
CONN DIN HDR 96POS PCB RA GOLD / 96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle

Descriptions

Descriptions of TE Connectivity 650462-4 provided by its distributors.

Conn DIN 41612 RCP 96 POS 2.54mm Solder RA Thru-Hole
CONN DIN RECEPT 96POS RT ANG PCB
CONN DIN RCPT 96POS PCB RA GOLD
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
096 EURO TYPE R RECEPT ASSY Connector & Housing Type: Receptacle Connector System: Board-to-Board Termination Post & Tail Length: .167 in Termination Post & Tail Length: 4.24 mm Centerline (Pitch): .1 in Receptacle Board-to-Board .167" 4.24 mm | Eurocard Connector | Part Number: 650462-4 | Internal Number: 650462-4 | Alias Number: 1087538 | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6504624