TE Connectivity 5536010-5

Conn Din 41612, 2.54Mm, 96Pos, Plug; |Te Connectivity Amp 5536010-5.
$ 6.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5536010-5.

IHS

Datasheet5 pages2 years ago

Sager Electronics

JRH Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
+0.69%

CAD Models

Download TE Connectivity 5536010-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-22
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

TE Connectivity5650473-5
DIN 41612 Connector, Eurocard Type C, 96 Contacts, Plug, 2.54 mm, 3 Row, a + b + c
TE Connectivity5650913-5
DIN 41612 Connector, 96-Pin, 2.54mm Pitch, Solder, Right Angle, Thru-Hole, Box
TE Connectivity5148116-5
Conn DIN 41612 PIN 96 POS 2.54mm Solder RA Thru-Hole Box
HARTING Elektronik09031966921
96 Position Din Connector Header, Male Pins Through Hole, Right Angle
HARTING Elektronik09031326921
Board Connector, 176 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal
HARTING Elektronik09033646921
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of TE Connectivity 5536010-5 provided by its distributors.

Conn Din 41612, 2.54Mm, 96Pos, Plug; |Te Connectivity Amp 5536010-5.
Conn DIN 41612 Plug 96 POS 2.54mm Solder RA Through Hole
CONN, DIN 41612, HEADER, 96POS, 3ROW; Product Range: Eurocard Type C Series; No. of Contacts: 96Contacts; Gender: Header; Pitch Spacing: 2.54mm; No. of Rows: 3 Row; Rows Loaded: a + b + c; Contact Plating: Tin Plated Contacts;
ASSY,PIN,EUROCARD,TYPE C,LEAD- Connector & Housing Type: Plug Connector System: Board-to-Board Termination Post & Tail Length: .104 in Termination Post & Tail Length: 2.64 mm Centerline (Pitch): .1 in Plug Board-to-Board .104" 2.64 mm | Eurocard Connector | Part Number: 5536010-5 | Internal Number: 5536010-5 | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5536010-5.