TE Connectivity 5650895-4

Conn DIN 41612 F 96 POS 2.54mm Solder RA Thru-Hole Box
$ 5.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5650895-4.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet6 pages1 year ago

Sager Electronics

Newark

Factory Futures

Master Electronics

Inventory History

3 month trend:
-9.70%

CAD Models

Download TE Connectivity 5650895-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-05-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity650461-4
Conn DIN 41612 RCP 96 POS 2.54mm Solder RA Thru-Hole
TE Connectivity5536418-5
Conn DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole Box
Amphenol Communications Solutions86093968813755V1LF
DIN 41612 Connector, FCI 8609, 96 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c
HARTING Elektronik09732326801
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal
HARTING Elektronik09732962801
Female connector, type R, 96 pole, a-b-c, pitch 2.54 mm, solder pin, angled, 09732962801
TE Connectivity650461-5
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 5650895-4 provided by its distributors.

Conn DIN 41612 F 96 POS 2.54mm Solder RA Thru-Hole Box
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
CONNECTOR, DIN 41612, RCPT, 96POS, 3ROW; Product Range: Eurocard Type R Series; No. of Contacts: 96Contacts; Gender: Receptacle; Pitch Spacing: 2.54mm; No. of Rows: 3 Row; Rows Loaded: a + b + c; Contact Plating: Gold Plated Co
Product Range:-; Gender:Receptacle; Pitch Spacing:2.54mm; Contact Plating:Tin Plated Contacts; Contact Material:Copper Alloy; Contact Termination Type:Solder RoHS Compliant: Yes
ASSY,RECEPT,EUROCARD,TYPE R,LE Connector & Housing Type: Receptacle Connector System: Board-to-Board Termination Post & Tail Length: .11 in Termination Post & Tail Length: 2.79 mm Centerline (Pitch): .1 in Receptacle Board-to-Board .11" 2.79 mm | Eurocard Connector | Part Number: 5650895-4 | Internal Number: 5650895-4 | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5650895-4 .
  • 5650895-4.