TE Connectivity 5646489-1

Z-PACK Backplane Receptacle Connector, 2mm Pitch, Right Angle PCB Mount, ≤1 Gbps, -55°C~125°C
$ 12.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5646489-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

TE Connectivity

Newark

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-23.42%

CAD Models

Download TE Connectivity 5646489-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-08-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5100147-1
CONNECTOR, RECEPTACLE, Z-PACK 2MM HARD METRIC, 110 POSITION, TYPE A | TE Connectivity 5100147-1
HARTING Elektronik17241102102
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal
HARTING Elektronik17211102101
HARTING Backplane Connector, har-bus HM Series, 110 Pos, Receptacle
Amphenol Communications SolutionsHM2R70PA5108N9LF
Conn Hard Metric RCP 110 POS 2mm Press Fit RA Thru-Hole Millipacs® Tray
Amphenol Communications SolutionsHM2R01PA5108N9LF
Connector, Millipacs Series, 110 Contacts, 2 mm, Receptacle, Press Fit, 5 Rows
HARTING Elektronik17211102102
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal

Descriptions

Descriptions of TE Connectivity 5646489-1 provided by its distributors.

Z-PACK Backplane Receptacle Connector, 2mm Pitch, Right Angle PCB Mount, ≤1 Gbps, -55°C~125°C
5 Row 110 Position 2 mm Hard Metric PCB Mount Right Angle Receptacle Connector
Conn Hard Metric RCP 110 POS 2mm Solder RA Thru-Hole Tube
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
Z-PACK ,The distance between center lines is 2mm,Use right angles PCB Installation direction。,data_speed ≤1 Gbps,The operating temperature range is -55–125℃。
CONNECTOR, 2MM, 110WAY; Product Range: Z-PACK Series; No. of Contacts: 110Contacts; Card Edge / Backplane Connector Type: Backplane; Pitch Spacing: 2mm; Gender: Receptacle; Contact Termination Type: Press Fit; No. of Rows: 5Rows; Row Pitch: 2mm; Contact Material: Phosphor Bronze; Contact Plating: Gold Plated Contacts; SVHC: No SVHC (15-Jan-2018); Connector Type: Hard Metric (HM); Contact Termination: Press Fit Vertical; Lead Spacing: 2mm
2MM H.M. A/B-22 RECEPT. ASSY. PCB Connector Type: PCB Mount Receptacle Data Rate: ≤1 Gb/s Number of Columns: 22 Number of Rows: 5 Backplane Architecture: Mezzanine PCB Mount Receptacle ≤1 Gb/s 22 5 | Hard Metric Backplane Connector | Part Number: 5646489-1 | Internal Number: 5646489-1 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5646489-1.