TE Connectivity 5352359-1

Hard Metric Connectors Hdr A/090P R/A B-Plane Hm |Amp Te Connectivity 5352359-1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5352359-1.

IHS

Datasheet3 pages10 years ago

Factory Futures

TE Connectivity

Master Electronics

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 5352359-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-10-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-01-08
LTD Date2019-03-08

Related Parts

TE Connectivity5100147-1
CONNECTOR, RECEPTACLE, Z-PACK 2MM HARD METRIC, 110 POSITION, TYPE A | TE Connectivity 5100147-1
TE Connectivity5646489-1
5 Row 110 Position 2 mm Hard Metric PCB Mount Right Angle Receptacle Connector
TE Connectivity5352152-1
Type B 110 Position 2 mm Receptacle Right Angle Hard Metric PCB Mount Connector
HARTING Elektronik17241102102
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal
HARTING Elektronik17250952102
95 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle
HARTING Elektronik17250952101
95 Position Receptacle 2 mm Through Hole Right Angle Female Socket Connector

Descriptions

Descriptions of TE Connectivity 5352359-1 provided by its distributors.

Hard Metric Connectors Hdr A/090P R/A B-Plane Hm |Amp Te Connectivity 5352359-1
Conn Hard Metric RCP 90 POS 2mm Press Fit RA Thru-Hole Tube
Board Connector, 90 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
RECEPTACLE, Z-PACK, 2MM, 90WAY; Connector Type:Hard Metric (HM); Row Pitch:2mm; Series:Z-PACK; Pitch Spacing:2mm; No. of Contacts:90; Gender:Receptacle; Contact Termination:Through Hole Right Angle; No. of Rows:5; Contact Material:Phosphor Bronze

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5352359-1 .
  • 5352359-1.