TE Connectivity 5100147-1

Connector, Receptacle, Z-pack 2MM Hard Metric, 110 Position, Type A | Te Connectivity 5100147-1
$ 9.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5100147-1.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages1 year ago

Electro Sonic

Newark

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-10.28%

CAD Models

Download TE Connectivity 5100147-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.47
$ 10.72
$ 10.72
Stock
48,266
183,843
183,843
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.0066 mm
2.0066 mm
2.0066 mm
Number of Positions
110
110
110
Number of Rows
5
5
5
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Gold, Tin
Gold, Tin
Housing Material
Polyester
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-25
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity5646489-1
Z-PACK Backplane Receptacle Connector, 2mm Pitch, Right Angle PCB Mount, ≤1 Gbps, -55°C~125°C
HARTING Elektronik17241102102
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal
HARTING Elektronik17211102101
HARTING Backplane Connector, har-bus HM Series, 110 Pos, Receptacle
Amphenol Communications SolutionsHM2R70PA5108N9LF
Conn Hard Metric RCP 110 POS 2mm Press Fit RA Thru-Hole Millipacs® Tray
Amphenol Communications SolutionsHM2R01PA5108N9LF
Connector, Millipacs Series, 110 Contacts, 2 mm, Receptacle, Press Fit, 5 Rows
Amphenol Communications SolutionsHM2R10PA5100N9LF
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 5100147-1 provided by its distributors.

CONNECTOR, RECEPTACLE, Z-PACK 2MM HARD METRIC, 110 POSITION, TYPE A | TE Connectivity 5100147-1
Conn Hard Metric RCP 110 POS 2mm Press Fit RA Thru-Hole Tube
Hard Metric Backplane Connectors; 5100147-1; TE CONNECTIVITY; Press-Fit; 500 V; Polyester; Right Angle
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
Connector, Card Edge, Receptacle, 110 Position, 5Row; Product Range:Z-Pack Series; No. Of Contacts:110Contacts; Pitch Spacing:2Mm; Gender:Receptacle; Contact Termination Type:Press Fit; No. Of Rows:5Rows; Row Pitch:2Mm Rohs Compliant: Yes |Amp Te Connectivity 5100147-1.
Z-PACK/A RAF 110P PCB Connector Type: PCB Mount Receptacle Data Rate: ≤1 Gb/s Number of Columns: 22 Number of Rows: 5 Backplane Architecture: Mezzanine PCB Mount Receptacle ≤1 Gb/s 22 5 | Hard Metric Backplane Connector | Part Number: 5100147-1 | Internal Number: 5100147-1 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5100147-1.