TE Connectivity 646574-1

Conn Hard Metric RCP 125 POS 2mm Press Fit RA Thru-Hole Tube
$ 9.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 646574-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Newark

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-02-07
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-11-23
LTD Date2021-12-23
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity100145-1
Z-PACK Hard Metric Backplane Socket Connector, 2mm Pitch, Right Angle PCB Mount, ≤1 Gbps, -55°C to 125°C
TE Connectivity5352069-1
Hard Metric Backplane Connectors; 5352069-1; TE CONNECTIVITY; Press-Fit; 500 V; Right Angle; 5
TE Connectivity5352171-1
CONNECTOR, RECEPTACLE, Z-PACK 2MM HARD METRIC, 95 POSITION, TYPE B | TE Connectivity 5352171-1
Amphenol Communications SolutionsHM2R02PA5100N9LF
CONN RECEPT 125POS TYPE B R/A / Conn Hard Metric F 125 POS 2mm Press Fit RA Thru-Hole Tray
Amphenol Communications SolutionsHM2R02PA5108N9LF
Hard Metric Connector Receptacle, 125 Pos, 2mm Pitch, Press Fit, Right Angle, Thru-Hole, Tray
Board Connector, 110 Contact(S), 6 Row(S), Female, Right Angle, Press Fit Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 646574-1 provided by its distributors.

Conn Hard Metric RCP 125 POS 2mm Press Fit RA Thru-Hole Tube
Product Range:z-Pack Hm Series; No. Of Contacts:125Contacts; Pitch Spacing:2Mm; Gender:receptacle; Contact Termination Type:solder; No. Of Rows:5Rows; Row Pitch:2Mm; Contact Material:phosphor Bronze Rohs Compliant: No
Board Connector, 125 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
CONN RECEPT 125POS 2MM PRESS-FIT
Special Order: Z-PACK A/B REC ASY 125P 2MMHM Part Number: 646574-1 | Internal Number: 646574-1 | TE Connectivity
Board to Board & Mezzanine Connectors
TE Connectivity 646574-1 背板连接器
RS APAC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 646574-1.