TE Connectivity 53247-2

Spring Spade Terminal 10-12AWG Brass Yellow 26.72mm Tin T/R
$ 0.732
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 53247-2.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet3 pages20 years ago

Future Electronics

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-5.05%

CAD Models

Download TE Connectivity 53247-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity53247-1
Spring Spade Terminal 10-12AWG Brass Yellow 26.72mm Tin Loose
TE Connectivity52963
Spring Spade Terminal 10-12AWG 27.94mm 10.31mm Tin Loose Piece
TE Connectivity52961
Spring Spade Terminal 10-12AWG Brass Yellow 24.359mm Tin Loose
TE Connectivity53246-1
Terminal, pg Spr Spd 12-10 6 Rohs Compliant: Yes |Amp Te Connectivity 53246-1
PanduitPV10-10R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #10 Stud; Yellow; Vinyl - Funnel Entry; 500 ct.
PanduitPV10-8R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #8 Stud; Yellow; Vinyl - Funnel Entry; 500 ct.

Descriptions

Descriptions of TE Connectivity 53247-2 provided by its distributors.

Spring Spade Terminal 10-12AWG Brass Yellow 26.72mm Tin T/R
Plasti-Grip 12-10 AWG Straight Closed Barrel Short Spring Spade Terminal
Insulated forked cable lug, 3.0-6.0 mm², AWG 12 to 10, M4, yellow
53247-2, TE Connectivity / AMP Brand
Ring and Spade Tongue Terminals
CONN SPADE TERM 10-12AWG #8 YEL
TERMINAL,PG SPR SPD 12-10 8 Spade Terminal Type: Spring Spade Terminal Wire Size: 12 – 10 AWG Wire Size: 3 – 6 mm² Wire Size: 5180 – 13100 CMA Stud Size: M4 #8 Spring Spade Terminal 12 – 10 AWG 3 – 6 mm² 5180 – 13100 CMA | Part Number: 53247-2 | Internal Number: 53247-2 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty