Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 52963

Terminal, Spade/Fork, #10, Crimp, Yellow; |Te Connectivity Amp 52963

$ 0.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 52963.

IHS

Datasheet5 pages2 years ago
Datasheet1 page19 years ago

JRH Electronics

Future Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-8.14%

CAD Models

Download TE Connectivity 52963 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-05-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity52961
Fork Terminal, #6 Stud Size, 6 mm², 600 V, Vinyl, PVC Insulated, Yellow
TE Connectivity32588
PIDG 32588 Crimp Terminal 12 - 10 AWG Yellow 300V #8 Stud Nylon
TE Connectivity32589
Fork Terminal, #10 Stud Size, 10 AWG, 300 V, Nylon Insulated, Yellow
Ring Tongue Terminal 10-12AWG 39.9mm 19.3mm Tin InsulKrimp™ Loose Piece
Snap Spade Tongue Terminal 10-12AWG Copper Yellow 27.4mm Electro Tin Avikrimp™ Bag
InsulKrimp Flanged Spade Tongue Terminal for 12-10 AWG Wire, Stud Size 8 (M4), Width 9.53mm, Carton

Descriptions

Descriptions of TE Connectivity 52963 provided by its distributors.

Terminal, Spade/Fork, #10, Crimp, Yellow; |Te Connectivity Amp 52963
Spring Spade Terminal 10-12AWG 27.94mm 10.31mm Tin Loose Piece
PIDG 12-10 AWG Straight Closed Barrel Short Spring Spade Tongue Terminal
Spade Terminal 12-10AWG Plasti-Grip
RS APAC
SOLIS SP SPD22-16COM22-18MIL44 | TE Connectivity 52963
Terminals SPRING SPADE 12-10 SZ 10
Ring and Spade Tongue Terminals
CONN SPADE TERM 10-12AWG #10 YEL
TERMINAL, SPADE/FORK, #10, CRIMP, YELLOW; TERMINAL, SPADE/FORK, #10, CRIMP, YELLOW; Connector Type:Fork / Spade Tongue; Series:PLASTI-GRIP; Insulator Color:Yellow; Termination Method:Crimp; Stud/Tab Size:#10; Wire Size (AWG):12-10; Contact Material:Brass; Contact Plating:Tin
Special Order: TERMINAL,PG SPR SPD 12-10 10 Spade Terminal Type: Spring Spade Terminal Wire Size: 12 – 10 AWG Wire Size: 3 – 6 mm² Wire Size: 5180 – 13100 CMA Stud Size: #10 Spring Spade Terminal 12 – 10 AWG 3 – 6 mm² 5180 – 13100 CMA | Part Number: 52963 | Internal Number: 52963 | Alias Number: AMPS-0-0052963-0 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty