Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 53247-1

Terminal, Spade/Fork, #8, Crimp, Yellow; |Te Connectivity Amp 53247-1
$ 0.652
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 53247-1.

IHS

Datasheet5 pages2 years ago

element14 APAC

Master Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-38.36%

CAD Models

Download TE Connectivity 53247-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Disconnect Terminal 10-12AWG Brass F 25.14mm Tin Bulk
TE Connectivity8-52961-2
Terminal, Spade/Fork, #6, Crimp, Yellow; |Te Connectivity Amp 8-52961-2
PanduitPV10-10R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #10 Stud; Yellow; Vinyl - Funnel Entry; 500 ct.
PanduitPV10-8R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #8 Stud; Yellow; Vinyl - Funnel Entry; 500 ct.
PanduitPN10-10R-D
Panduit PN10-10R-D Ring Terminal, Nylon Insulated, 600V, 12-10AWG, #10 Stud, Yellow, 500Pcs
Ring Tongue Terminal 10-12AWG Copper Yellow 34.2mm Tin InsulKrimp™ Bag

Descriptions

Descriptions of TE Connectivity 53247-1 provided by its distributors.

Terminal, Spade/Fork, #8, Crimp, Yellow; |Te Connectivity Amp 53247-1
Spring Spade Terminal 10-12AWG 26.72mm 7.92mm Tin Loose Piece
Insulated forked cable lug, 3.0-6.0 mm², AWG 12 to 10, M4, yellow
Spade terminal, PLASTI-GRIP, yellow, M4
RS APAC
Solistrand Uninsulated Terminals SPRING SPADE 12-10
Ring and Spade Tongue Terminals
CONN SPADE TERM 10-12AWG #8 YEL
TERMINAL, SPADE/FORK, #8, CRIMP, YELLOW; Product Range: PLASTI-GRIP Series; Wire Size AWG Min: 12AWG; Wire Size AWG Max: 10AWG; Conductor Area CSA: 6mm²; Stud Size - Metric: M4; Stud Size - Imperial: #8; Insu
TERMINAL,PG SPR SPD 12-10 8 Spade Terminal Type: Spring Spade Terminal Wire Size: 12 – 10 AWG Wire Size: 3 – 6 mm² Wire Size: 5180 – 13100 CMA Stud Size: #8 M4 Spring Spade Terminal 12 – 10 AWG 3 – 6 mm² 5180 – 13100 CMA | Part Number: 53247-1 | Internal Number: 53247-1 | Alias Number: 479030-000 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty