TE Connectivity 52734-1

Terminals Terminal, budg Spr Spd 26-22 6 |Amp Te Connectivity 52734-1
$ 0.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 52734-1.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages8 years ago

TE Connectivity

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.69%

CAD Models

Download TE Connectivity 52734-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity53175-1
Spring Spade Terminal 22AWG Phosphor Bronze 14.63mm Tin Loose
TE Connectivity53124-1
Spring Spade Terminal 14-16AWG Phosphor Bronze 16.18mm Tin Loose
TE Connectivity53127-1
Spring Spade Terminal 10-12AWG Phosphor Bronze 18.52mm Tin Loose
TE Connectivity53835-1
Terminal, solis Spr Spd 12-10 8 Rohs Compliant: Yes |Amp Te Connectivity 53835-1
TE Connectivity53177-1
Spring Spade Terminal 16AWG Phosphor Bronze 14.63mm Tin Box
TE Connectivity52710-1
Spring Spade Terminal 16-22AWG Phosphor Bronze 19.2mm Tin Loose

Descriptions

Descriptions of TE Connectivity 52734-1 provided by its distributors.

Terminals Terminal, budg Spr Spd 26-22 6 |Amp Te Connectivity 52734-1
SPADE TONGUE, M3.5, UNINSUL, 26-22AWG; Product Range:Solistrand Budget Series; Wire Size (AWG):26AWG to 22AWG; Conductor Area CSA:0.41mm²; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Insulator Material:Uninsulated;
TERMINAL,BUDG SPR SPD 26-22 6 Spade Terminal Type: Spring Spade Terminal Wire Size: 26 – 22 AWG Wire Size: .12 – .4 mm² Wire Size: 202 – 810 CMA Stud Size: M3.5 #6 Spring Spade Terminal 26 – 22 AWG .12 – .4 mm² 202 – 810 CMA | Part Number: 52734-1 | Internal Number: 52734-1 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 52734-1 .