TE Connectivity 53124-1

Spring Spade Terminal, 14-16AWG, Phosphor Bronze, 16.18mm, Tin, Loose
$ 0.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 53124-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

Burklin Elektronik

Mouser

Inventory History

3 month trend:
+1.95%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity33457
TE Connectivity SOLISTRAND Round Terminal, Bare Terminal, M5 Bolt, 5mm ID, Max Wire 6.6mm²
TE Connectivity33456
TE Connectivity SOLISTRAND Ring Terminal, M3.5 Bolt, 3.68mm ID, Max Wire 6.6mm²
TE Connectivity322771
Terminal, Ring Tongue, #2, Crimp; Stud S |Te Connectivity Amp 322771
TE Connectivity2-32994-1
TE Connectivity Round Terminal, Bare, SOLISTRAND Series, M4 Bolt, 4.34mm ID, Max Wire 6.6mm²
TE Connectivity34965
Ring Tongue Terminal 10-12AWG 21.97mm 12.7mm Tin Loose Piece
TE Connectivity41711
Ring Tongue Terminal 18-22AWG Brass 24.94mm Tin Reel/Strip Automotive

Descriptions

Descriptions of TE Connectivity 53124-1 provided by its distributors.

Spring Spade Terminal, 14-16AWG, Phosphor Bronze, 16.18mm, Tin, Loose
Terminal, solis Spr Spd 16-14 8/ Box; |Te Connectivity Amp 53124-1
Fork Terminal, #8 Stud Size, 2.62 mm², Bare Insulated
SOLISTRAND SERIES UNINSULATED CRIMP SPADE CONNECTOR, 16 - 14 AWG, M4 (#8)
TERMINAL,SOLIS SPR SPD 16-14 8
Solistrand Uninsulated Terminals SHORT SPADE 16-14 8
环形无焊接线端头; 线径 (AWG):16-14; 螺栓 尺寸:#8;
TERMINAL,SOLIS SPR SPD 16-14 8 Spade Terminal Type: Spring Spade Terminal Wire Size: 16 – 14 AWG Wire Size: 1.04 – 2.62 mm² Wire Size: 2050 – 5180 CMA Stud Size: M4 #8 Spring Spade Terminal 16 – 14 AWG 1.04 – 2.62 mm² 2050 – 5180 CMA | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 53124-1 .