TE Connectivity 53127-1

Ring Tongue Solderless Terminal Wire Siz; |Te Connectivity Amp 53127-1
$ 0.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 53127-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

Sager Electronics

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+34.39%

CAD Models

Download TE Connectivity 53127-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-32994-1
TE Connectivity Round Terminal, Bare, SOLISTRAND Series, M4 Bolt, 4.34mm ID, Max Wire 6.6mm²
TE Connectivity53126-1
Spring Spade Terminal 10-12AWG Phosphor Bronze 16.15mm Tin Loose
TE Connectivity33456
TE Connectivity SOLISTRAND Ring Terminal, M3.5 Bolt, 3.68mm ID, Max Wire 6.6mm²
PanduitP10-8R-L
Ring Terminal 14 10 AWG 8 stud size non-insulated standard package.
Quick Disconnect Terminal, 12-14AWG, Brass, Female, 15.77mm, Tin Plated, Krimptite™, Bag
6.00mm Tab Wire-to-Wire Terminal Female Two-Piece Type Wire Range AVS

Descriptions

Descriptions of TE Connectivity 53127-1 provided by its distributors.

Ring Tongue Solderless Terminal Wire Siz; |Te Connectivity Amp 53127-1
TERMINAL,SOLIS SPR SPD 12-10 8; Product Range:SOLISTRAND Series; Wire Size (AWG):12AWG to 10AWG; Conductor Area CSA:-; Stud Size - Metric:M4; Stud Size - Imperial:#8; Insulator Material:Uninsulated; Insulator Colour:-; T
TERMINAL,SOLIS SPR SPD 12-10 8 Spade Terminal Type: Spring Spade Terminal Wire Size: 12 – 10 AWG Wire Size: 3 – 6 mm² Wire Size: 5180 – 13100 CMA Stud Size: M4 #8 Spring Spade Terminal 12 – 10 AWG 3 – 6 mm² 5180 – 13100 CMA | Part Number: 53127-1 | Internal Number: 53127-1 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 53127-1 .