Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 53177-1

Spring Spade Terminal 16AWG Phosphor Bronze 14.63mm Tin Box
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 53177-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.89%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-08-19
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity53175-1
Terminal, Spade/Fork, #4, Crimp; Product |Te Connectivity Amp 53175-1
TE Connectivity53124-1
Terminal, Spade/Fork, #8, Crimp; Connect |Te Connectivity Amp 53124-1
TE Connectivity53123-1
Spring Spade Terminal 14-16AWG Phosphor Bronze 14.63mm Tin Loose
TE Connectivity53832-1
Spring Spade Terminal 16-22AWG Phosphor Bronze 17.4mm Tin Loose
TE Connectivity52713-1
Spring Spade Terminal 14-16AWG Phosphor Bronze 19.2mm Tin Loose
TE Connectivity53835-1
Terminal, solis Spr Spd 12-10 8 Rohs Compliant: Yes |Te Connectivity Amp 53835-1

Descriptions

Descriptions of TE Connectivity 53177-1 provided by its distributors.

Spring Spade Terminal 16AWG Phosphor Bronze 14.63mm Tin Box
SPADE TONGUE, M3, UNINSUL, 16-14AWG; Product Range:Solistrand Series; Wire Size (AWG):16AWG to 14AWG; Conductor Area CSA:2.62mm²; Stud Size - Metric:M3; Stud Size - Imperial:#5; Insulator Material:Uninsulated; Insulator
SOLIS SP SPD 16-14 5 Ring & Spade Terminal Type: Spring Spade Wire Size: 16 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: M3 #5 Spring Spade 16 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Ring Terminals & Spade Terminal | Part Number: 53177-1 | Internal Number: 53177-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 53177-1 .