Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 53175-1

Terminal, Spade/Fork, #4, Crimp; Product |Te Connectivity Amp 53175-1
$ 0.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 53175-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

Sager Electronics

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.74%

CAD Models

Download TE Connectivity 53175-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity34108
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Automotive Loose
TE Connectivity34104
Terminal, Crimp; Ring-048; Copper; 22-16 AWG; 4; SOLISTRAND; 0.112 in.; Tin
TE Connectivity33457
TE Connectivity SOLISTRAND Round Terminal, Bare Terminal, M5 Bolt, 5mm ID, Max Wire 6.6mm²
PanduitP14-10R-M
Ring Terminal, #10 Stud Size, 14 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
PanduitP14-6R-M
P, Ring Terminal, 18 to 14 Ga. Wire Size, Copper, 1000 per Package
PanduitP14-8R-M
Panduit Pan-Term Ring Terminal; #16 - 14; #8 Stud; Non-Insulated; 1000 ct.

Descriptions

Descriptions of TE Connectivity 53175-1 provided by its distributors.

Terminal, Spade/Fork, #4, Crimp; Product |Te Connectivity Amp 53175-1
TE Connectivity Utype terminal block Bare terminal, Solistrandseries, M2.5 (#4)bolt, 5.16mmwide, Minimum wire gauge0.26mm², Maximum wire gauge1.65mm²
TERMINAL, SPADE/FORK, #4, CRIMP; Product Range:SOLISTRAND Series; Wire Size AWG Min:22AWG; Wire Size AWG Max:16AWG; Conductor Area CSA:1.65mm²; Stud Size - Metric:M2.5; Stud Size - Imperial:#4; Insulator Material:Uninsul
SOLIS SP SPD 22-16COM22-18MIL4 Spade Terminal Type: Spring Spade Terminal Wire Size: 22 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: M2.5 #4 Spring Spade Terminal 22 AWG .3 – 1.42 mm² 509 – 3260 CMA | Part Number: 53175-1 | Internal Number: 53175-1 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty