TE Connectivity 52421-1

Spring Spade Terminal 14-16AWG Phosphor Bronze Blue 24.87mm Tin Loose
$ 0.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 52421-1.

IHS

Datasheet6 pages1 year ago

JRH Electronics

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 52421-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity320565
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
TE Connectivity320619
320619 Ring Terminal from TE Connectivity AMP. 320619 is Blue Insulated and for 16-14 AWG wire.
PanduitPV14-10R-M
Panduit Pan-Term Ring Terminal; #16 - 14; #10 Stud; Blue; Vinyl - Funnel Entry; 1000 ct.
PanduitPV14-6R-M
Panduit Pan-Term Ring Terminal; #16 - 14; #6 Stud; Blue; Vinyl - Funnel Entry; 1000 ct.
PanduitPV14-8F-M
Panduit PV14-8F-M Fork Terminal, Vinyl Insul, 600V, 16-14AWG, #8 Stud, Blue, 1000Pcs

Descriptions

Descriptions of TE Connectivity 52421-1 provided by its distributors.

Spring Spade Terminal 14-16AWG Phosphor Bronze Blue 24.87mm Tin Loose
CONN SPRING SPADE TERMINAL 14-16AWG
PIDG Terminals NYL-FORK 16-14 BLU #8
52421-1, TE CONNECTIVITY/AMP BRAND
Terminal, Spade/Fork, #8, Crimp, Blue; Product Range:Pidg Series; Wire Size Awg Min:16Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:2Mm²; Stud Size - Metric:M4; Stud Size - Imperial:#8; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Te Connectivity Amp 52421-1
TERMINAL,PIDG SPR SPD 16-14 8 Spade Terminal Type: Spring Spade Terminal Wire Size: 16 – 14 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: M4 #8 Spring Spade Terminal 16 – 14 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Pidg Long Spring Spade Tongue Terminal | Part Number: 52421-1 | Internal Number: 52421-1 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 524211