TE Connectivity 52264-5

Terminal R Pg 6 3/8 Rohs Compliant: Yes |Amp Te Connectivity 52264-5
$ 1.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 52264-5.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet2 pages17 years ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 52264-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity52042-3
Terminal, Ring Tongue, 1/4", Blu, 6Awg Rohs Compliant: Yes |Amp Te Connectivity 52042-3
TE Connectivity321598
SOLISTRAND SERIES UNINSULATED TIN PLATED CRIMP RING TERMINAL M6 STUD SIZE 6 AWG
TE Connectivity52265
TERMINAL RING TONGUE, 6AWG, STUD SIZE 10, CLOSED BARREL, PLASTIGRIP SERIES
TE Connectivity / AMP322887
Ring Tongue Terminal 6AWG Copper Blue Tin Loose
PanduitP6-14R-T
Ring Terminal, 1/4 in Stud Size, 6 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
PanduitP6-56R-T
Ring Terminal, 5/16 in Stud Size, 6 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only

Descriptions

Descriptions of TE Connectivity 52264-5 provided by its distributors.

Terminal R Pg 6 3/8 Rohs Compliant: Yes |Amp Te Connectivity 52264-5
Ring Tongue Terminal 6AWG Copper Blue 48.41mm Tin T/R
Plastic-Grip 6 AWG Straight Closed Barrel Ring Tongue Terminal
TYCO TERMINAL R PG 6 3/8;1500 MOQ / 1500 SQ
Insulated Terminals PVC-RING 06AWG BLU #3/8
Ring and Spade Tongue Terminals
CONN RING CIRC 6AWG #3/8 CRIMP
TERMINAL R PG 6 3/8 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 6 AWG Wire Size: 13 – 15 mm² Wire Size: 20800 – 33100 CMA Stud Size: 3/8 Closed Ring Tongue Terminal 6 AWG 13 – 15 mm² 20800 – 33100 CMA | Ring Terminal | Part Number: 52264-5 | Internal Number: 52264-5 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty