Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 52265

TE Connectivity Insulated Terminal, PLASTI-GRIP Series, M5 Bolt, Max Wire 16.77mm²
$ 0.711
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 52265.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page0 years ago

Sager Electronics

Master Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-99.95%

CAD Models

Download TE Connectivity 52265 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity52042-2
Ring Tongue Terminal 6AWG 47.47mm 12.7mm Tin Loose Piece
TE Connectivity321298
TERMINAL RING TONGUE, 6AWG, STUD SIZE10, SCREW TERMINALS, SOLISTRAND SERIES
VersaKrimp Ring Tongue Terminal for 6 AWG Wire, Closed-Brazed Barrel, Stud Size 10 (M5), Carton
19193-0219 Molex Terminals RING TERMINAL 6AWG VERSAKRIMP datasheet, inventory, & pricing.
Ring Tongue Terminal 6AWG 36.98mm 21.26mm Electro-Tin VersaKrimp™ Loose Piece
TE Connectivity42899-2
Ring Tongue Terminal 6-10AWG Brass 28.07mm Tin T/R Automotive

Descriptions

Descriptions of TE Connectivity 52265 provided by its distributors.

TE Connectivity Insulated Terminal, PLASTI-GRIP Series, M5 Bolt, Max Wire 16.77mm²
TERMINAL, RING TONGUE, M5, 6AWG, BLU; Stud Size - Metric: M5; Stud Size - Imperial: #10; Wire Size AWG Max: 6AWG; Conductor Area CSA: 15mm²; Product Range: PLASTI-GRIP Series; Insulator Colour: Blue; Insulato
TERMINAL R PG 6 10 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 6 AWG Wire Size: 13 – 15 mm² Wire Size: 20800 – 33100 CMA Stud Size: #10 Closed Ring Tongue Terminal 6 AWG 13 – 15 mm² 20800 – 33100 CMA | Ring Terminal | Part Number: 52265 | Internal Number: 52265 | Alias Number: AMPS-0-0052265-0 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 52265.