TE Connectivity 321598

Solistrand Series Uninsulated Tin Plated Crimp Ring Terminal M6 Stud Size 6 AWG
$ 0.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 321598.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Sager Electronics

Farnell

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-85.96%

CAD Models

Download TE Connectivity 321598 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity33465
TE Connectivity Circular Terminal, SOLISTRAND Series, M6 Bolt, 6.73mm ID, Max Wire 16.8mm²
Ring Terminal, 1/4 in Stud Size, 6 AWG, Bare Insulated, Bare, Crimp Termination Only
TE Connectivity33467
Solistrand 6 AWG Straight Closed Barrel Ring Tongue Terminal
TE Connectivity52197
TERMINAL RING TONGUE, 6AWG, STUD SIZE 10, SCREW TERMINALS, SOLISTRAND SERIES
Ring Terminal, 3/8 in Stud Size, 6 AWG, Bare Insulated, Crimp Termination Only
Ring Terminal, 1/4 in Stud Size, 6 AWG, Bare Insulated, Bare, Crimp Termination Only

Descriptions

Descriptions of TE Connectivity 321598 provided by its distributors.

SOLISTRAND SERIES UNINSULATED TIN PLATED CRIMP RING TERMINAL M6 STUD SIZE 6 AWG
Terminal, Ring Tongue, 1/4In, Crimp; Stud Size - Metric:M6; Stud Size - Imperial:1/4"; Wire Size Awg Max:6Awg; Conductor Area Csa:16.8Mm²; Product Range:Solistrand Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 321598.
TERMINAL,SOLIS R 6 1/4 Ring & Spade Terminal Type: Ring Tongue Wire Size: 6 AWG Wire Size: 10.5 – 16.8 mm² Wire Size: 20800 – 33100 CMA Stud Size: M6 1/4 Ring Tongue 6 AWG 10.5 – 16.8 mm² 20800 – 33100 CMA | Ring Terminals & Spade Terminal | Part Number: 321598 | Internal Number: 321598 | Alias Number: 4-26454-0080 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 321598.