Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 52042-3

Plasti-Grip 6 AWG Straight Closed Barrel Vinyl Insulated Ring Tongue Terminal
$ 1.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 52042-3.

TE Connectivity

Datasheet2 pages3 years ago
Datasheet1 page15 years ago
Datasheet12 pages8 years ago
Instruction Sheet1 page11 years ago
Datasheet19 pages15 years ago
Instruction Sheet1 page15 years ago

IHS

ODG (Origin Data Global)

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+93.64%

CAD Models

Download TE Connectivity 52042-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity321598
SOLISTRAND SERIES UNINSULATED TIN PLATED CRIMP RING TERMINAL M6 STUD SIZE 6 AWG
TE Connectivity52042-1
Ring Tongue Terminal, M6, 1/4", 6Awg; |Te Connectivity Amp 52042-1.
Ring Tongue Terminal, 6AWG, Copper, Blue, 42.5mm, Tin Plated, InsulKrimp™, Bag
NylaKrimp Funnel Entry Ring Tongue Terminal for 6 AWG Wire, Stud Size 5/16" (M8), Carton
NylaKrimp Funnel Entry Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4" (M6), Carton
TE Connectivity33465
TE Connectivity Circular Terminal, SOLISTRAND Series, M6 Bolt, 6.73mm ID, Max Wire 16.8mm²

Descriptions

Descriptions of TE Connectivity 52042-3 provided by its distributors.

Plasti-Grip 6 AWG Straight Closed Barrel Vinyl Insulated Ring Tongue Terminal
Ring Tongue Terminal 6AWG 47.47mm 12.7mm Tin Loose Piece
Plasti-Grip Vinyl Terminals TERMINAL,R PG 6 1/4
TE Connectivity Blue round terminal Insulated terminal, PLASTI-GRIPseries, M6bolt, Maximum wire gauge16.77mm²
Insulated ring cable lug, 13-15 mm², AWG 6, 6.73 mm, M6, blue
PLASTI-GRIP TERM VINL, TERMINAL, R PG 6 1/4
TERMINAL, RING TONGUE, 1/4IN, CRIMP BLUE;
52042-3, TE Connectivity / AMP Brand
Electrical Connector Cylindrical
CONN RING CIRC 6AWG #1/4 CRIMP
TERMINAL, RING TONGUE, 1/4", 6AWG, BLUE; Stud Size - Metric: M6; Stud Size - Imperial: 1/4"; Wire Size AWG Max: 6AWG; Conductor Area CSA: 16.77mm²; Product Range: PLASTI-GRIP Series; Insulator Colour: Blue
TERMINAL,R PG 6 1/4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 6 AWG Wire Size: 13 – 15 mm² Wire Size: 20800 – 33100 CMA Stud Size: 1/4 M6 Closed Ring Tongue Terminal 6 AWG 13 – 15 mm² 20800 – 33100 CMA | Ring Terminal | Part Number: 52042-3 | Internal Number: 52042-3 | Alias Number: AMPS-0-0052042-3 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 52042-3.