TE Connectivity 522-AG10D

Conn DIP Socket SKT 22 POS 2.54mm Solder ST Thru-Hole Tube
$ 9.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 522-AG10D.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Newark

CAD Models

Download TE Connectivity 522-AG10D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2021-09-30
LTD Date2022-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Conn Unshrouded Header HDR 22 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity / AMP1-534206-1
Conn Socket Strip SKT 22 POS 2.54mm Solder ST Thru-Hole Automotive Box/Tube
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 22 Contacts, Through Hole Straight, SLW
Conn Unshrouded Header HDR 22 POS 2.54mm Solder ST Top Entry Thru-HoleC-Grid III Tray
TSW - Samtec 2.54mm Pin Header 13.46mm Overall Pin Length 5.08mm Tail (08) (mcv)(TO22)
TE Connectivity1-535542-1
Conn Socket Strip F 22 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Tube
TE Connectivity2-1571552-3
IC & Component Socket, 14 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Beryllium Copper
TE Connectivity2-1571552-4
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
TE Connectivity2-1571552-2
IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Copper Alloy
TE Connectivity1-1437535-2
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity / AMP8-1437537-2
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity / AMP1437537-8
Connector DIP Socket Socket 8 Position 2.54mm Solder Straight Through Hole Tube

Descriptions

Descriptions of TE Connectivity 522-AG10D provided by its distributors.

Conn DIP Socket SKT 22 POS 2.54mm Solder ST Thru-Hole Tube
IC Socket, DIP22, 22 Contact(s)
IC & Component Sockets 522-AG10D=SOCKET ASSY
522-AG10D=SOCKET ASSY DIP Socket Type:Closed Frame;Contact Fabrication:Screw Machine;Number of Positions:22;Profile:Standard;Row-to-Row Spacing:.4 in Closed Frame Screw Machine 22 Standard | Dip Socket | TE Connectivity
Dip Socket, 22 Position, Through Hole; No. Of Contacts:22Contacts; Connector Type:Dip Socket; Pitch Spacing:2.54Mm; Product Range:500 Series; Row Pitch:10.16Mm; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts Rohs Compliant: No |Te Connectivity Amp 522-AG10D

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 522 AG 10D
  • 522AG10D
  • 9-1437531-9